-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1745-ND
|
DigiKey | CONN HEADER R/A 5POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
54574 In Stock |
|
$0.2038 / $0.4900 | Buy Now |
DISTI #
0530480510
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530480510) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 43149 |
|
$0.1774 | Buy Now |
DISTI #
MOL53048-0510
|
Heilind Electronics | 5CKT R/A WAFER ASSY | Americas - 13050 in Stock |
|
$0.2264 / $0.2862 | Buy Now |
DISTI #
53048-0510
|
TTI | Headers & Wire Housings RIGHT ANGLE HDR 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Tray |
Americas - 29541 In Stock |
|
$0.1880 / $0.2490 | Buy Now |
DISTI #
0530480510
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530480510) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 43149 |
|
$0.1774 | Buy Now |
DISTI #
0530480510
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530480510) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 43149 |
|
$0.1774 | Buy Now |
DISTI #
000000000000039661
|
Sager | Headers & Wire Housings 1.25MM HDR 05P RA TH Min Qty: 1 | 16058 |
|
$0.1865 / $0.2627 | Buy Now |
DISTI #
0530480510
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 0530480510) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530480510
Molex
Buy Now
Datasheet
|
Compare Parts:
0530480510
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |