-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17008-ND
|
DigiKey | CONN HEADER R/A 15POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9123 In Stock |
|
$0.5979 / $1.3000 | Buy Now |
DISTI #
0530481510
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481510) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6475 / $0.7834 | Buy Now |
DISTI #
MOL53048-1510
|
Heilind Electronics | 15CKT R/A WAFER ASSY | Americas - 0 in Stock |
|
$0.5752 / $0.6643 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.3850 / $0.7700 | Buy Now | |
|
Quest Components | 800 |
|
$0.9120 / $2.2800 | Buy Now | |
DISTI #
53048-1510
|
TTI | Headers & Wire Housings RIGHT ANGLE HDR 15P RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1139 In Stock |
|
$0.5900 / $1.2800 | Buy Now |
DISTI #
0530481510
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481510) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6475 / $0.7834 | Buy Now |
DISTI #
0530481510
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481510) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6475 / $0.7834 | Buy Now |
DISTI #
0530481510
|
Avnet Asia | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 0530481510) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530481510
Molex
Buy Now
Datasheet
|
Compare Parts:
0530481510
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |