-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19004-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21800 In Stock |
|
$0.0994 / $0.2600 | Buy Now |
DISTI #
0532530270
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 32834 |
|
$0.0518 | Buy Now |
DISTI #
MOL53253-0270
|
Heilind Electronics | NEW 2.0 WTB WAFER ASSY STR 2C T | Americas - 39 in Stock36000 On Order |
|
$0.0529 / $0.0669 | Buy Now |
DISTI #
53253-0270
|
TTI | Headers & Wire Housings 2P 2mm 3-WALL HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray |
Americas - 21000 In Stock |
|
$0.0570 | Buy Now |
DISTI #
0532530270
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 32834 |
|
$0.0518 | Buy Now |
DISTI #
0532530270
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 32834 |
|
$0.0518 | Buy Now |
DISTI #
MOL53253-0270
|
Interstate Connecting Components | NEW 2.0 WTB WAFER ASSY STR 2C T | 87200 On Order |
|
$0.0529 / $0.0669 | Buy Now |
DISTI #
0532530270
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray (Alt: 0532530270) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532530270
Molex
Buy Now
Datasheet
|
Compare Parts:
0532530270
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0532530270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532530270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0219 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0532530270 vs 55487-0219 |
55932-0234 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0532530270 vs 55932-0234 |
B02-DR(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0532530270 vs B02-DR(LF)(SN) |
55487-0222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0532530270 vs 55487-0222 |
55932-0230 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0532530270 vs 55932-0230 |
BH02B-PASK-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0532530270 vs BH02B-PASK-1 |
B02B-PAFYK-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0532530270 vs B02B-PAFYK-A |