-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19006-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
112381 In Stock |
|
$0.1302 / $0.3400 | Buy Now |
DISTI #
0532530470
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1078596000 Factory Stock |
|
$0.0707 / $0.0827 | Buy Now |
DISTI #
MOL53253-0470
|
Heilind Electronics | NEW 2.0 WTB WAFER ASSY STR 4C T | Americas - 25004 in Stock |
|
$0.0743 / $0.0940 | Buy Now |
DISTI #
53253-0470
|
TTI | Headers & Wire Housings 2mm MicroLtch Vrt Sq Pin 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray |
Americas - 98000 In Stock |
|
$0.0840 / $0.0950 | Buy Now |
DISTI #
0532530470
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1078596000 Factory Stock |
|
$0.0707 / $0.0827 | Buy Now |
DISTI #
0532530470
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1078596000 Factory Stock |
|
$0.0707 / $0.0827 | Buy Now |
DISTI #
MOL53253-0470
|
Interstate Connecting Components | NEW 2.0 WTB WAFER ASSY STR 4C T | 5834 |
|
$0.0743 / $0.0940 | Buy Now |
DISTI #
0532530470
|
Avnet Asia | MOLEX, Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray (Alt: 0532530470) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532530470
Molex
Buy Now
Datasheet
|
Compare Parts:
0532530470
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0532530470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532530470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0412 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530470 vs 55487-0412 |
S4B-PH-KLC-H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0532530470 vs S4B-PH-KLC-H |
B4P-BC-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0532530470 vs B4P-BC-2 |
55487-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530470 vs 55487-0413 |
55487-0419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0532530470 vs 55487-0419 |
9-440054-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0532530470 vs 9-440054-5 |
55487-0416 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530470 vs 55487-0416 |
55487-0424 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0532530470 vs 55487-0424 |
55487-0422 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0532530470 vs 55487-0422 |
55487-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0532530470 vs 55487-0423 |