-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19008-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
75601 In Stock |
|
$0.1668 / $0.4400 | Buy Now |
DISTI #
0532530670
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530670) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 17293 |
|
$0.1529 | Buy Now |
DISTI #
V36:1790_06517600
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 | Americas - 31885 |
|
$0.1199 / $0.2061 | Buy Now |
DISTI #
E02:0323_01053039
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2410 | Europe - 23724 |
|
$0.1617 / $0.4390 | Buy Now |
DISTI #
V79:2366_17791451
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 6264 |
|
$0.1466 / $0.4070 | Buy Now |
DISTI #
V99:2348_06517600
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 6109 |
|
$0.0967 / $0.2024 | Buy Now |
DISTI #
MOL53253-0670
|
Heilind Electronics | NEW 2.0 WTB WAFER ASSY STR 6C T | Americas - 68572 in Stock |
|
$0.1634 / $0.2066 | Buy Now |
DISTI #
61141079
|
Verical | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 29 Package Multiple: 1 Date Code: 2151 | Americas - 31885 |
|
$0.2061 | Buy Now |
DISTI #
78970579
|
Verical | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 33 Package Multiple: 1 Date Code: 2410 | Americas - 23694 |
|
$0.1613 / $0.3552 | Buy Now |
DISTI #
77833945
|
Verical | Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray Min Qty: 67 Package Multiple: 1 Date Code: 2151 | Americas - 6264 |
|
$0.1466 / $0.3278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532530670
Molex
Buy Now
Datasheet
|
Compare Parts:
0532530670
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0532530670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532530670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-0613 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530670 vs 53253-0613 |
53253-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle, | Molex | 0532530670 vs 53253-0610 |
53253-0611 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530670 vs 53253-0611 |
53253-0650 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Molex | 0532530670 vs 53253-0650 |
53253-0614 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530670 vs 53253-0614 |