Part Details for 0532531270 by Molex
Overview of 0532531270 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532531270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24308-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
10178 In Stock |
|
$0.2625 / $0.5900 | Buy Now |
DISTI #
0532531270
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532531270) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$0.2530 | Buy Now |
DISTI #
MOL53253-1270
|
Heilind Electronics | NEW 2.0 WTB WAFER ASSY STR 12 KT | Americas - 0 in Stock |
|
$0.2843 / $0.3134 | Buy Now |
DISTI #
53253-1270
|
TTI | Headers & Wire Housings 2mm MicroLatch Vrt Square Pin 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.2720 / $0.2980 | Buy Now |
Part Details for 0532531270
0532531270 CAD Models
0532531270 Part Data Attributes
|
0532531270
Molex
Buy Now
Datasheet
|
Compare Parts:
0532531270
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0532531270
This table gives cross-reference parts and alternative options found for 0532531270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532531270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-1270 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Molex | 0532531270 vs 53253-1270 |