Part Details for 0532660529 by Molex
Overview of 0532660529 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532660529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0532660529-ND
|
DigiKey | 7.0 WTB WAFER ASSY RA 5CKT Min Qty: 3600 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6595 | Buy Now |
DISTI #
0532660529
|
Avnet Americas | Connector Shrouded Header 5 Position 7mm Solder Right Angle Through Hole Tray - Trays (Alt: 0532660529) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ |
Part Details for 0532660529
0532660529 CAD Models
0532660529 Part Data Attributes
|
0532660529
Molex
Buy Now
Datasheet
|
Compare Parts:
0532660529
Molex
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |