0532900880
Molex
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 0532900880 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 0532900880 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM24312-ND
DigiKey CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray 18058
In Stock
  • 1 $0.6500
  • 10 $0.4800
  • 80 $0.3784
  • 440 $0.3187
  • 945 $0.2974
  • 4,900 $0.2923
$0.2923 / $0.6500 Buy Now
DISTI # 0532900880
Avnet Americas Conn Board to Board HDR 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532900880) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 12,000 $0.3296
$0.3296 Buy Now
DISTI # MOL53290-0880
Heilind Electronics 2.0 BTB WAFER ASSY 8CKT WHITE Americas - 0 in Stock
  • 12,000 $0.4082
  • 24,000 $0.4022
$0.4022 / $0.4082 Buy Now

CAD Models for 0532900880 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0532900880 by Molex

0532900880
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 0532900880
    Molex
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 0532900880

This table gives cross-reference parts and alternative options found for 0532900880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532900880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87141-608 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 0532900880 vs 87141-608
92990-408 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 0532900880 vs 92990-408
B08-DR-K(LF)(SN) Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT JST Manufacturing 0532900880 vs B08-DR-K(LF)(SN)
95820-28A1 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 0532900880 vs 95820-28A1
53253-0812 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 0532900880 vs 53253-0812
SLY51228Z Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG 0532900880 vs SLY51228Z
39-26-9086 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Molex 0532900880 vs 39-26-9086
48107-0822 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 0532900880 vs 48107-0822
B08B-PUDSS(LF)(SN) Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT JST Manufacturing 0532900880 vs B08B-PUDSS(LF)(SN)
35306-0820 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 0532900880 vs 35306-0820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0532900880 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0532900880 by Molex

Select Manufacturer
Which Manufacturer of 0532900880 would you like to use for your alert(s)?
  • Please alert me when 0532900880 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0532900880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0532900880 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0532900880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0532900880.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0532900880 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: