0533073071
Molex
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of 0533073071 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 0533073071 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM8911CT-ND
DigiKey CONN HDR 30POS SMD TIN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20772
In Stock
  • 1 $2.5500
  • 10 $2.2480
  • 100 $1.7989
  • 1,000 $1.7989
$1.7989 / $2.5500 Buy Now
DISTI # 0533073071
Avnet Americas Conn Board to Board HDR 30 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533073071) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 6,000 $1.7341
$1.7341 Buy Now
DISTI # MOL53307-3071
Heilind Electronics 0.8 BTB WAFERASSY ST SMT 30CK EMBSTPPKG Americas - 0 in Stock
  • 6,000 $2.1163
$2.1163 Buy Now
DISTI # 53307-3071
TTI Board to Board & Mezzanine Connectors .80 MM B-T-B HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel Americas - 0
  • 6,000 $1.8700
  • 10,000 $1.7800
  • 20,000 $1.7400
$1.7400 / $1.8700 Buy Now

CAD Models for 0533073071 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0533073071 by Molex

0533073071
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Molex
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Want to compare parts?
  1. 0533073071
    Molex
    Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Related Parts for 0533073071

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0533073071 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0533073071 by Molex

Select Manufacturer
Which Manufacturer of 0533073071 would you like to use for your alert(s)?
  • Please alert me when 0533073071 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0533073071 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0533073071 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0533073071 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0533073071.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0533073071 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: