Part Details for 0533073671 by Molex
Overview of 0533073671 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0533073671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8910CT-ND
|
DigiKey | CONN HDR 36POS SMD TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4626 In Stock |
|
$2.0966 / $3.8800 | Buy Now |
DISTI #
0533073671
|
Avnet Americas | Conn Board to Board HDR 36 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533073671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7371 | Buy Now |
DISTI #
MOL53307-3671
|
Heilind Electronics | 0.8 BTB WAFERASSY ST SMT 36CKT EMBSTPPKG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0533073671
|
Avnet Americas | Conn Board to Board HDR 36 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533073671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7371 | Buy Now |
DISTI #
0533073671
|
Avnet Americas | Conn Board to Board HDR 36 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533073671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7371 | Buy Now |
Part Details for 0533073671
0533073671 CAD Models
0533073671 Part Data Attributes
|
0533073671
Molex
Buy Now
Datasheet
|
Compare Parts:
0533073671
Molex
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |