Part Details for 0533750810 by Molex
Overview of 0533750810 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0533750810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13263-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
21339 In Stock |
|
$0.3529 / $0.7700 | Buy Now |
DISTI #
0533750810
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533750810) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4676 | Buy Now |
DISTI #
MOL53375-0810
|
Heilind Electronics | 2.5 WTB WAFER ASSY W/KINK 8CKT | Americas - 6333 in Stock |
|
$0.3863 / $0.3921 | Buy Now |
|
Bristol Electronics | 226 |
|
RFQ | ||
DISTI #
53375-0810
|
TTI | Headers & Wire Housings 2.5 WTB WAFER ASSY W/KINK 8CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 1101 In Stock |
|
$0.3490 / $0.4720 | Buy Now |
DISTI #
0533750810
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533750810) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4676 | Buy Now |
DISTI #
MOL53375-0810
|
Interstate Connecting Components | 2.5 WTB WAFER ASSY W/KINK 8CKT | 2111 |
|
$0.3863 / $0.3921 | Buy Now |
Part Details for 0533750810
0533750810 CAD Models
0533750810 Part Data Attributes:
|
0533750810
Molex
Buy Now
|
Compare Parts:
0533750810
Molex
|
Samacsys Manufacturer | Molex |