Part Details for 0533751110 by Molex
Overview of 0533751110 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0533751110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23381-ND
|
DigiKey | CONN HEADER VERT 11POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33171 In Stock |
|
$0.4603 / $1.0000 | Buy Now |
DISTI #
0533751110
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533751110) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4985 / $0.6031 | Buy Now |
DISTI #
V36:1790_06517786
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 11 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Lock Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 | Americas - 4400 |
|
$0.3669 / $0.5583 | Buy Now |
DISTI #
MOL53375-1110
|
Heilind Electronics | 2.5 WTB WAFER ASSY W/KINK 11CK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0533751110
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533751110) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4985 / $0.6031 | Buy Now |
DISTI #
0533751110
|
Avnet Asia | Conn Shrouded Header HDR 11 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 0533751110) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0533751110
0533751110 CAD Models
0533751110 Part Data Attributes:
|
0533751110
Molex
Buy Now
Datasheet
|
Compare Parts:
0533751110
Molex
2.5 WTB WAFER ASSY W/KINK 11CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex |