-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7606CT-ND
|
DigiKey | CONN HEADER SMD 2POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74277 In Stock |
|
$0.2525 / $0.6200 | Buy Now |
DISTI #
0533980271
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 1.25mm Solder ST SMD - Tape and Reel (Alt: 0533980271) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days Container: Reel | 13800179200 Factory Stock |
|
$0.2419 / $0.2663 | Buy Now |
DISTI #
V36:1790_06517800
|
Arrow Electronics | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 11200 Package Multiple: 11200 Lead time: 18 Weeks Date Code: 2237 | Americas - 949400 |
|
$0.2259 / $0.2414 | Buy Now |
DISTI #
E02:0323_00041075
|
Arrow Electronics | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks Date Code: 1914 | Europe - 16800 |
|
$0.2437 / $0.3136 | Buy Now |
DISTI #
V72:2272_06517800
|
Arrow Electronics | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2022 Container: Cut Strips | Americas - 10278 |
|
$0.2438 / $0.3615 | Buy Now |
DISTI #
E02:0323_14045640
|
Arrow Electronics | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2249 | Europe - 700 |
|
$0.2163 / $0.4519 | Buy Now |
DISTI #
E32:1076_00041075
|
Arrow Electronics | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Europe - 68 |
|
$0.2079 / $0.4207 | Buy Now |
DISTI #
MOL53398-0271
|
Heilind Electronics | 1.25 WTB WAFER ASSY 2CKT EMBS P PKG | Americas - 70917 in Stock |
|
$0.2046 / $0.2209 | Buy Now |
DISTI #
71333303
|
Verical | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 11200 Package Multiple: 11200 Date Code: 2237 | Americas - 940800 |
|
$0.2259 / $0.2414 | Buy Now |
DISTI #
79371137
|
Verical | Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package. Min Qty: 1400 Package Multiple: 1400 Date Code: 1914 | Americas - 16800 |
|
$0.2424 / $0.3119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0533980271
Molex
Buy Now
Datasheet
|
Compare Parts:
0533980271
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |