Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CONN HEADER SMD 4POS 1.25MM
Min Qty:
1
Lead time:
15 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
12405 In Stock
|
-
1
$1.4200
-
10
$1.2110
-
100
$1.0008
-
1,000
$0.7901
-
2,000
$0.7637
-
3,000
$0.7374
-
5,000
$0.7005
-
10,000
$0.6847
|
$0.6847 / $1.4200
|
Buy Now
|
|
|
Avnet Americas
|
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0533980467)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
15 Weeks, 0 Days
Container:
Reel
|
4000
|
|
$0.7604
|
Buy Now
|
|
|
Heilind Electronics
|
1.25 WTB WAFER ASSY 4CKT EMBS P PKG
|
Americas - 0 in Stock
|
-
6,000
$0.7784
-
12,000
$0.7303
|
$0.7303 / $0.7784
|
Buy Now
|
|
|
TTI
|
Headers & Wire Housings 1.25MM WTB WAFER 4 POS
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1000
Package Multiple:
1000
Container:
Reel
|
Americas - 5000 In Stock
|
-
1,000
$0.7700
-
2,000
$0.7200
-
3,000
$0.7000
-
5,000
$0.6900
-
10,000
$0.6800
|
$0.6800 / $0.7700
|
Buy Now
|
|
|
Avnet Asia
|
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD Embossed T/R (Alt: 0533980467)
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
6000
Lead time:
8 Weeks, 0 Days
|
0
|
|
|
RFQ
|
|
|
Chip1Stop
|
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD T/R
RoHS:
Compliant
|
33000
|
-
1,000
$0.5070
-
3,000
$0.5010
-
5,000
$0.4950
-
10,000
$0.4870
-
20,000
$0.4710
|
$0.4710 / $0.5070
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Molex
VS
-