-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7610CT-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26600 In Stock |
|
$0.4254 / $0.9500 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 5000151200 Factory Stock |
|
$0.5119 / $0.6821 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Reel | 151200 Factory Stock |
|
$0.5486 | Buy Now |
DISTI #
MOL53398-0671
|
Heilind Electronics | 1.25 WTB WAFER ASSY 6CKT EMBS P PKG | Americas - 63009 in Stock |
|
$0.4321 / $0.4520 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4740 |
|
$0.5791 / $1.7550 | Buy Now |
DISTI #
53398-0671
|
TTI | Headers & Wire Housings VERTICAL HDR SMT 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 190400 In Stock |
|
$0.4130 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 5000151200 Factory Stock |
|
$0.5119 / $0.6821 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Reel | 151200 Factory Stock |
|
$0.5486 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 5000151200 Factory Stock |
|
$0.5119 / $0.6821 | Buy Now |
DISTI #
0533980671
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980671) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Reel | 151200 Factory Stock |
|
$0.5486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0533980671
Molex
Buy Now
Datasheet
|
Compare Parts:
0533980671
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0533980671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0533980671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53398-0676 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 0533980671 vs 53398-0676 |
53398-0619 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE | Molex | 0533980671 vs 53398-0619 |
53398-0643 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, | Molex | 0533980671 vs 53398-0643 |
53398-0644 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Purple Insulator, | Molex | 0533980671 vs 53398-0644 |
53398-0646 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | Molex | 0533980671 vs 53398-0646 |
53398-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking | Molex | 0533980671 vs 53398-0610 |
53398-0620 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0533980671 vs 53398-0620 |
53398-0656 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | Molex | 0533980671 vs 53398-0656 |