-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3424-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
58484 In Stock |
|
$0.1782 / $0.3200 | Buy Now |
DISTI #
0534260410
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534260410) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2932 | Buy Now |
DISTI #
MOL53426-0410
|
Heilind Electronics | 2.5 WTB WAFER ASSY RA W/KINK 4CKT | Americas - 3664 in Stock |
|
$0.2307 / $0.2458 | Buy Now |
|
Bristol Electronics | 3977 |
|
RFQ | ||
DISTI #
53426-0410
|
TTI | Headers & Wire Housings 2.5 WTB WAFER ASSY RA W/KINK 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$0.2200 | Buy Now |
DISTI #
MOL53426-0410
|
Interstate Connecting Components | 2.5 WTB WAFER ASSY RA W/KINK 4CKT | 1099 |
|
$0.2307 / $0.2458 | Buy Now |
DISTI #
0534260410
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 0534260410) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy