Part Details for 0534260710 by Molex
Overview of 0534260710 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0534260710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14653-ND
|
DigiKey | CONN HEADER R/A 7POS 2.5MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
18729 In Stock |
|
$0.2502 / $0.5000 | Buy Now |
DISTI #
0534260710
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534260710) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3786 | Buy Now |
DISTI #
MOL53426-0710
|
Heilind Electronics | 2.5 WTB WAFER ASSY RA W/KINK CKT | Americas - 0 in Stock |
|
$0.3022 / $0.3175 | Buy Now |
DISTI #
62163962
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2215 | Americas - 6946 |
|
$0.2579 | Buy Now |
DISTI #
70348023
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2136 | Americas - 5604 |
|
$0.1847 | Buy Now |
Part Details for 0534260710
0534260710 CAD Models
0534260710 Part Data Attributes
|
0534260710
Molex
Buy Now
Datasheet
|
Compare Parts:
0534260710
Molex
2.5 WTB WAFER ASSY RA W/KINK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |