Part Details for 0534260810 by Molex
Overview of 0534260810 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0534260810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10109-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6584 In Stock |
|
$0.3399 / $0.7400 | Buy Now |
DISTI #
0534260810
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534260810) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.4503 | Buy Now |
DISTI #
V36:1790_06517839
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2227 | Americas - 15627 |
|
$0.2952 / $0.4534 | Buy Now |
DISTI #
MOL53426-0810
|
Heilind Electronics | 2.5 WTB WAFER ASSY RA W/KINK CKT | Americas - 0 in Stock |
|
$0.3597 / $0.3776 | Buy Now |
DISTI #
64130339
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2227 | Americas - 15627 |
|
$0.4534 | Buy Now |
|
Bristol Electronics | 2089 |
|
RFQ | ||
DISTI #
53426-0810
|
TTI | Headers & Wire Housings 2.5 WTB WAFER ASSY RA W/KINK 8CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 6300 In Stock |
|
$0.3010 / $0.3630 | Buy Now |
Part Details for 0534260810
0534260810 CAD Models
0534260810 Part Data Attributes
|
0534260810
Molex
Buy Now
Datasheet
|
Compare Parts:
0534260810
Molex
Board Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0534260810
This table gives cross-reference parts and alternative options found for 0534260810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0534260810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKL-H-08 | Board Connector, 8 Contact(s), 1 Row(s), 0.1 inch Pitch, Locking, Brown Insulator | Morethanall Co Ltd | 0534260810 vs MKL-H-08 |
BC070-05-C-2-L-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 0534260810 vs BC070-05-C-2-L-D |
BC070-05-C-2-L-F | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 0534260810 vs BC070-05-C-2-L-F |
BC070-05-C-1-L-F | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 0534260810 vs BC070-05-C-1-L-F |
BC070-05-C-2-L-C | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 0534260810 vs BC070-05-C-2-L-C |
BC070-05-C-1-L-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 0534260810 vs BC070-05-C-1-L-D |
EK-H-08 | Board Connector, 8 Contact(s), 1 Row(s), 0.098 inch Pitch | Morethanall Co Ltd | 0534260810 vs EK-H-08 |
0154D-28-S1-10 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 0534260810 vs 0154D-28-S1-10 |