-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20351-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
901 In Stock |
|
$0.3816 / $0.8300 | Buy Now |
DISTI #
0534261010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534261010) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.5057 | Buy Now |
DISTI #
MOL53426-1010
|
Heilind Electronics | 2.5 WTB WAFER ASSY RA W/K 10 CKT | Americas - 7450 in Stock |
|
$0.4039 / $0.4240 | Buy Now |
DISTI #
0534261010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534261010) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.5057 | Buy Now |
DISTI #
MOL53426-1010
|
Interstate Connecting Components | 2.5 WTB WAFER ASSY RA W/K 10 CKT | 2483 |
|
$0.4039 / $0.4240 | Buy Now |
|
New Advantage Corporation | CONN, RA, MALE, SHRD, 2.5MM, 10POS, 1X10, LOCKINGRAMP, TIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 170 |
|
$0.5100 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy