Part Details for 0534261510 by Molex
Overview of 0534261510 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0534261510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26841-ND
|
DigiKey | CONN HEADER R/A 15POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1173 In Stock |
|
$0.5968 / $1.3000 | Buy Now |
DISTI #
0534261510
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0534261510) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.6785 / $0.7820 | Buy Now |
DISTI #
MOL53426-1510
|
Heilind Electronics | 2.5 WTB WAFER ASSY RA W/KINK 5CKT | Americas - 0 in Stock |
|
$0.5742 / $0.6631 | Buy Now |
Part Details for 0534261510
0534261510 CAD Models
0534261510 Part Data Attributes
|
0534261510
Molex
Buy Now
Datasheet
|
Compare Parts:
0534261510
Molex
2.5 WTB WAFER ASSY RA W/KINK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |