Part Details for 0534269040 by Molex
Overview of 0534269040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0534269040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0534269040-ND
|
DigiKey | MINILOCK 2.5 RA GW NAT 4CKT Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3458 In Stock |
|
$0.4041 / $0.8800 | Buy Now |
DISTI #
0534269040
|
Avnet Americas | Connector Shrouded Header 4 Position 2.5mm Solder Right Angle Through Hole Tray (Alt: 0534269040) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4812 / $0.5822 | Buy Now |
DISTI #
MOL53426-9040
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4275 / $0.4937 | Buy Now | |
DISTI #
53426-9040
|
TTI | Headers & Wire Housings 2.50MM HDR 04P RA TH RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray |
Americas - 2000 In Stock |
|
$0.4010 / $0.5680 | Buy Now |
DISTI #
0534269040
|
Avnet Americas | Connector Shrouded Header 4 Position 2.5mm Solder Right Angle Through Hole Tray (Alt: 0534269040) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4812 / $0.5822 | Buy Now |
Part Details for 0534269040
0534269040 CAD Models
0534269040 Part Data Attributes:
|
0534269040
Molex
Buy Now
Datasheet
|
Compare Parts:
0534269040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.264 inch | |
Body Depth | 0.352 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0534269040
This table gives cross-reference parts and alternative options found for 0534269040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0534269040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10112684-G02-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 0534269040 vs 10112684-G02-04 |
MA-131-004-113-A6900 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | 0534269040 vs MA-131-004-113-A6900 |
99-99-0988 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 0534269040 vs 99-99-0988 |
DF3EA-4P-2H(24) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 0534269040 vs DF3EA-4P-2H(24) |
10112684-T02-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 0534269040 vs 10112684-T02-04 |
10112684-F02-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 0534269040 vs 10112684-F02-04 |
1470224-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator | TE Connectivity | 0534269040 vs 1470224-4 |
99990988 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 0534269040 vs 99990988 |
534269040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, | Molex | 0534269040 vs 534269040 |