Part Details for 0534620629 by Molex
Overview of 0534620629 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0534620629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17302-ND
|
DigiKey | CONN RCP IEEE1394 FIREWIR SMD RA Min Qty: 1 Lead time: 17 Weeks Container: Tray |
8175 In Stock |
|
$5.0415 / $8.4600 | Buy Now |
DISTI #
0534620629
|
Avnet Americas | Conn IEEE 1394 SKT 6 POS 1mm Solder RA SMD 6 Terminal 1 Port Tray - Trays (Alt: 0534620629) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$5.2996 / $6.4126 | Buy Now |
DISTI #
MOL53462-0629
|
Heilind Electronics | 2.0 I/O FLAT SMT WAFER ASSY W KINK 6CKT | Americas - 0 in Stock |
|
$5.3581 | Buy Now |
|
Quest Components | 360 |
|
$5.2932 / $9.6240 | Buy Now | |
DISTI #
53462-0629
|
TTI | IEEE 1394 Connectors IEEE1394-1995 Rt-Angle Shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Tray |
Americas - 6150 In Stock |
|
$4.0100 / $5.5100 | Buy Now |
DISTI #
0534620629
|
Avnet Americas | Conn IEEE 1394 SKT 6 POS 1mm Solder RA SMD 6 Terminal 1 Port Tray - Trays (Alt: 0534620629) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$5.2996 / $6.4126 | Buy Now |
DISTI #
0534620629
|
Avnet Americas | Conn IEEE 1394 SKT 6 POS 1mm Solder RA SMD 6 Terminal 1 Port Tray - Trays (Alt: 0534620629) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$5.2996 / $6.4126 | Buy Now |
Part Details for 0534620629
0534620629 CAD Models
0534620629 Part Data Attributes
|
0534620629
Molex
Buy Now
Datasheet
|
Compare Parts:
0534620629
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |