Part Details for 0534760510 by Molex
Overview of 0534760510 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0534760510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0534760510-ND
|
DigiKey | MINILOCK 2.5 STR GW NAT 5CKT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
6857 In Stock |
|
$0.3904 / $0.8500 | Buy Now |
DISTI #
0534760510
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Straight Through Hole Bag (Alt: 0534760510) Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5173 | Buy Now |
DISTI #
MOL53476-0510
|
Heilind Electronics | MINILOCK2.5 STR PLGASSY GW NAT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0534760510
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Straight Through Hole Bag (Alt: 0534760510) Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5173 | Buy Now |