Part Details for 0534761410 by Molex
Overview of 0534761410 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0534761410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0534761410-ND
|
DigiKey | MINILOCK 2.5 STR GW NAT 14CKT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1095 In Stock |
|
$0.8351 / $1.7300 | Buy Now |
DISTI #
0534761410
|
Avnet Americas | Connector Shrouded Header 14 Position 2.5mm Solder Straight Through Hole Bag (Alt: 0534761410) Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8305 / $1.1066 | Buy Now |
DISTI #
MOL53476-1410
|
Heilind Electronics | MINILOCK2.5 STR PLGASSY GW NAT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0534761410
|
Avnet Americas | Connector Shrouded Header 14 Position 2.5mm Solder Straight Through Hole Bag (Alt: 0534761410) Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8305 / $1.1066 | Buy Now |