Part Details for 05350660-000 by TE Connectivity
Overview of 05350660-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 05350660-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8698
|
Newark | Core Lbb-100 Series |Te Connectivity Sensors 05350660-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8100 / $37.9100 | Buy Now |
DISTI #
05350660-000-ND
|
DigiKey | CORE EXT RODS Min Qty: 30 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6307 | Buy Now |
DISTI #
05350660-000
|
Avnet Americas | (Alt: 05350660-000) Min Qty: 30 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$26.8568 / $32.3192 | Buy Now |
DISTI #
571-05350660-000
|
Mouser Electronics | Linear Displacement Sensors CORE LBB-100 SERIES RoHS: Compliant | 0 |
|
$34.1300 / $35.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Box | 0Box |
|
$26.7800 | Buy Now |
DISTI #
TSS05350660-000
|
Heilind Electronics | CORE, NO THD, 0.076 DIA. X 0. | Americas - 0 in Stock |
|
$31.8529 / $34.3810 | Buy Now |
|
Onlinecomponents.com | CORE LBB-100 SERIES RoHS: Compliant | 0 |
|
$30.5500 / $42.6700 | Buy Now |
DISTI #
TSS05350660-000
|
Interstate Connecting Components | CORE, NO THD, 0.076 DIA. X 0. | 0 |
|
Buy Now | |
DISTI #
05350660-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 30 | 0 |
|
$28.4500 | Buy Now |
DISTI #
000000000006094759
|
Sager | Linear Displacement Sensors CORE LBB-100 SERIES Min Qty: 1 | 0 |
|
$30.3500 / $36.7100 | Buy Now |
Part Details for 05350660-000
05350660-000 CAD Models
05350660-000 Part Data Attributes
|
05350660-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
05350660-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 20 kHz | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 1 V |