There are no models available for this part yet.
Overview of 05350730-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 05350730-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8700
|
Newark | Slv Pl Cvrsn Lbb-375-Pa-100-1 |Te Connectivity Sensors 05350730-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
223-05350730-000-ND
|
DigiKey | SLV PL CVRSN LBB-375-PA-100-1 Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9960 | Buy Now | |
DISTI #
05350730-000
|
Avnet Americas | 3/8" Dia. Plain Sleeve for LBB-375-PA-100 - Bulk (Alt: 05350730-000) Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$31.1520 / $37.4880 | Buy Now | |
DISTI #
592-05350730000
|
Mouser Electronics | Linear Displacement Sensors LBB-375-PA-100-1 SLV PL CVRSN RoHS: Compliant | 0 |
|
$38.2700 / $39.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$31.0600 | Buy Now | ||
DISTI #
TSS05350730-000
|
Heilind Electronics | 3/8 DIA. PLAIN SLEEVE FOR LB | Americas - 0 in Stock |
|
$38.0160 / $38.5298 | Buy Now | |
Onlinecomponents.com | SLV PL CVRSN LBB-375-PA-100-1 RoHS: Compliant | 0 |
|
$35.4300 / $49.5000 | Buy Now | ||
DISTI #
TSS05350730-000
|
Interstate Connecting Components | 3/8 DIA. PLAIN SLEEVE FOR LB | 0 |
|
$38.0160 / $38.5298 | Buy Now | |
DISTI #
05350730-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 30 | 0 |
|
$33.4200 | Buy Now | |
DISTI #
000000000006094762
|
Sager | Linear Displacement Sensors LBB-375-PA-100-1 SLV PL CVRSN Min Qty: 1 | 0 |
|
$35.2000 / $41.2500 | Buy Now |
CAD Models for 05350730-000 by TE Connectivity
Part Data Attributes for 05350730-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Linearity (%)
|
0.2 %
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
5 °C
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,AC OUTPUT
|
Supply Voltage-Max
|
3 V
|