There are no models available for this part yet.
Overview of 05350731-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 05350731-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-05350731-000-ND
|
DigiKey | SLV THD CVRSN LBB-375-TA-100-1 Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3013 | Buy Now | |
DISTI #
05350731-000
|
Avnet Americas | Threaded Sleeve for LBB-375-TA-100 - Bulk (Alt: 05350731-000) Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$78.3992 / $94.3448 | Buy Now | |
DISTI #
571-05350731-000
|
Mouser Electronics | Linear Displacement Sensors SLV THD CVRSN LBB-375-TA-100-1 RoHS: Compliant | 0 |
|
$89.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$78.1700 | Buy Now | ||
DISTI #
TSS05350731-000
|
Heilind Electronics | THREADED SLEEVE FOR LBB-375-TA | Americas - 0 in Stock |
|
$95.6736 / $96.9665 | Buy Now | |
Onlinecomponents.com | SLV THD CVRSN LBB-375-TA-100-1 RoHS: Compliant | 0 |
|
$80.6800 / $161.9500 | Buy Now | ||
DISTI #
TSS05350731-000
|
Interstate Connecting Components | THREADED SLEEVE FOR LBB-375-TA | 0 |
|
$95.6736 / $96.9665 | Buy Now | |
DISTI #
05350731-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 30 | 0 |
|
$84.1000 | Buy Now | |
DISTI #
000000000006094763
|
Sager | Linear Displacement Sensors SLV THD CVRSN LBB-375-TA-100-1 Min Qty: 1 | 0 |
|
$88.5900 / $103.8100 | Buy Now | |
DISTI #
05350731-000
|
Avnet Abacus | (Alt: 05350731-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 05350731-000 by TE Connectivity
Part Data Attributes for 05350731-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Linearity (%)
|
0.2 %
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
5 °C
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,AC OUTPUT
|
Supply Voltage-Max
|
3 V
|