Part Details for 05350732-000 by TE Connectivity
Overview of 05350732-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 05350732-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8701
|
Newark | Slv Pl Cvrsn Lbb-375-Pa-020-1 |Te Connectivity Sensors 05350732-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1500 / $47.3400 | Buy Now |
DISTI #
223-05350732-000-ND
|
DigiKey | SLV PL CVRSN LBB-375-PA-020-1 Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6327 | Buy Now |
DISTI #
05350732-000
|
Avnet Americas | 3/8" Dia. Plain Sleeve for LBB-375-PA-020 - Bulk (Alt: 05350732-000) Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$30.0900 / $36.2100 | Buy Now |
DISTI #
592-05350732000
|
Mouser Electronics | Linear Displacement Sensors LBB-375-PA-020-1 SLV PL CVRSN RoHS: Compliant | 0 |
|
$36.9700 / $38.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$30.0000 | Buy Now |
DISTI #
TSS05350732-000
|
Heilind Electronics | 3/8 DIA. PLAIN SLEEVE FOR LB | Americas - 0 in Stock |
|
$36.7200 / $37.2163 | Buy Now |
|
Onlinecomponents.com | SLV PL CVRSN LBB-375-PA-020-1 RoHS: Compliant | 0 |
|
$34.2300 / $47.8100 | Buy Now |
DISTI #
TSS05350732-000
|
Interstate Connecting Components | 3/8 DIA. PLAIN SLEEVE FOR LB | 0 |
|
$36.7200 / $37.2163 | Buy Now |
DISTI #
05350732-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 30 | 0 |
|
$32.2800 | Buy Now |
DISTI #
000000000006094764
|
Sager | Linear Displacement Sensors LBB-375-PA-020-1 SLV PL CVRSN Min Qty: 1 | 0 |
|
$34.0000 / $39.8400 | Buy Now |
Part Details for 05350732-000
05350732-000 CAD Models
05350732-000 Part Data Attributes
|
05350732-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
05350732-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 0.2 % | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |