Part Details for 05350733-000 by TE Connectivity
Overview of 05350733-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 05350733-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6188
|
Newark | Slv Thd Cvrsn Lbb-375-Ta-020-1 |Te Connectivity Sensors 05350733-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5400 / $106.8800 | Buy Now |
DISTI #
223-05350733-000-ND
|
DigiKey | SLV THD CVRSN LBB-375-TA-020-1 Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3013 | Buy Now |
DISTI #
05350733-000
|
Avnet Americas | Threaded Sleeve for LBB-375-TA-020 (Alt: 05350733-000) Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
$78.3992 / $94.3448 | Buy Now |
DISTI #
571-05350733-000
|
Mouser Electronics | Linear Displacement Sensors SLV THD CVRSN LBB-375-TA-020-1 RoHS: Compliant | 0 |
|
$93.9300 / $97.2900 | Order Now |
DISTI #
TSS05350733-000
|
Heilind Electronics | THREADED SLEEVE FOR LBB-375-TA | Americas - 0 in Stock |
|
$93.0000 / $97.2924 | Buy Now |
|
Onlinecomponents.com | SLV THD CVRSN LBB-375-TA-020-1 RoHS: Compliant | 0 |
|
$80.6800 / $161.9500 | Buy Now |
DISTI #
TSS05350733-000
|
Interstate Connecting Components | THREADED SLEEVE FOR LBB-375-TA | 0 |
|
Buy Now | |
DISTI #
05350733-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 30 | 0 |
|
$83.0500 | Buy Now |
DISTI #
000000000006094765
|
Sager | Linear Displacement Sensors SLV THD CVRSN LBB-375-TA-020-1 Min Qty: 1 | 0 |
|
$88.5900 / $103.8100 | Buy Now |
DISTI #
05350733-000
|
Avnet Abacus | (Alt: 05350733-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 05350733-000
05350733-000 CAD Models
05350733-000 Part Data Attributes
|
05350733-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
05350733-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 0.2 % | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |