Part Details for 0536251474 by Molex
Overview of 0536251474 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0536251474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7103CT-ND
|
DigiKey | CONN PLUG 140POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$6.9548 / $11.5000 | Buy Now |
DISTI #
0536251474
|
Avnet Americas | Conn Board to Board HDR 140 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536251474) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$6.4387 / $9.0087 | Buy Now |
DISTI #
MOL53625-1474
|
Heilind Electronics | 0.635 BTB PLGHSGCOVERASSY TEMBSTPPKG | Americas - 0 in Stock |
|
$7.6138 | Buy Now |
DISTI #
0536251474
|
Avnet Americas | Conn Board to Board HDR 140 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536251474) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$6.4387 / $9.0087 | Buy Now |
Part Details for 0536251474
0536251474 CAD Models
0536251474 Part Data Attributes:
|
0536251474
Molex
Buy Now
Datasheet
|
Compare Parts:
0536251474
Molex
Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |
Alternate Parts for 0536251474
This table gives cross-reference parts and alternative options found for 0536251474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0536251474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500599-1479 | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 0536251474 vs 500599-1479 |
M55302/170A70Z1 | Board Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 0536251474 vs M55302/170A70Z1 |