-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 20POS VERT .5MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6486CT-ND
|
DigiKey | CONN PLUG 20POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23216 In Stock |
|
$1.2118 / $2.4600 | Buy Now |
DISTI #
0538850208
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0538850208) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 |
|
$1.3001 | Buy Now |
DISTI #
MOL53885-0208
|
Heilind Electronics | 53885-***1 EMBOSTAPE PKG | Americas - 0 in Stock |
|
$1.3266 | Buy Now |
DISTI #
0538850208
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0538850208) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 |
|
$1.3001 | Buy Now |
DISTI #
0538850208
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0538850208) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 |
|
$1.3001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0538850208
Molex
Buy Now
Datasheet
|
Compare Parts:
0538850208
Molex
CONN PLUG 20POS VERT .5MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |