Part Details for 0541020804 by Molex
Overview of 0541020804 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0541020804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0541020804-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9603 | Buy Now |
DISTI #
0541020804
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020804) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.0132 | Buy Now |
DISTI #
MOL54102-0804
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL54102-0804 | Americas - 0 in Stock |
|
$3.3156 | Buy Now |
DISTI #
54102-0804
|
TTI | Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 80Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$3.0500 | Buy Now |
DISTI #
0541020804
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020804) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.0132 | Buy Now |
DISTI #
0541020804
|
Avnet Asia | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 0541020804) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0541020804
0541020804 CAD Models
0541020804 Part Data Attributes:
|
0541020804
Molex
Buy Now
Datasheet
|
Compare Parts:
0541020804
Molex
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SLIMSTACK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for 0541020804
This table gives cross-reference parts and alternative options found for 0541020804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0541020804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEM-140-02-03.0-H-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0541020804 vs SEM-140-02-03.0-H-D |
10069524-082502 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0541020804 vs 10069524-082502 |
54363-0801 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0541020804 vs 54363-0801 |
KX14-80K3E1E | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 0541020804 vs KX14-80K3E1E |
10069524-083509 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0541020804 vs 10069524-083509 |
10069524-083600 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0541020804 vs 10069524-083600 |
10069524-082000 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 0541020804 vs 10069524-082000 |
RU8-140-30-SE-S-DV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Samtec Inc | 0541020804 vs RU8-140-30-SE-S-DV |
K050BSX-804G-T | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | 0541020804 vs K050BSX-804G-T |
TX15-80RLTLT-MN1E | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 0541020804 vs TX15-80RLTLT-MN1E |