Part Details for 0541043231 by Molex
Overview of 0541043231 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0541043231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8873CT-ND
|
DigiKey | CONN FFC FPC TOP 32POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7893 In Stock |
|
$1.5297 / $2.8300 | Buy Now |
DISTI #
0541043231
|
Avnet Americas | Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541043231) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 4500 |
|
$1.3328 | Buy Now |
DISTI #
MOL54104-3231
|
Heilind Electronics | 0.5 FPC ZIF SMT R/AUPRCONT32C TEMBSTPPKG | Americas - 0 in Stock |
|
$1.6499 | Buy Now |
DISTI #
54104-3231
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT R/AU prCont32CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.4800 / $1.5000 | Buy Now |
DISTI #
0541043231
|
Avnet Americas | Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541043231) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 4500 |
|
$1.3328 | Buy Now |
DISTI #
0541043231
|
Avnet Asia | Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0541043231) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0541043231
0541043231 CAD Models
0541043231 Part Data Attributes:
|
0541043231
Molex
Buy Now
Datasheet
|
Compare Parts:
0541043231
Molex
Card Edge Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.846 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |