-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11094CT-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20801 In Stock |
|
$1.0397 / $2.5600 | Buy Now |
DISTI #
V36:1790_06517979
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks Date Code: 2225 | Americas - 10500 |
|
$0.9016 / $1.5289 | Buy Now |
DISTI #
V72:2272_06517979
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2113 Container: Cut Strips | Americas - 1936 |
|
$0.9994 / $1.4162 | Buy Now |
DISTI #
64977292
|
Verical | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2225 | Americas - 9000 |
|
$1.5289 | Buy Now |
DISTI #
56029980
|
Verical | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2113 | Americas - 1936 |
|
$1.4162 | Buy Now |
DISTI #
54132-3033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 30Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0541323033
Molex
Buy Now
Datasheet
|
Compare Parts:
0541323033
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |