Part Details for 0541323062 by Molex
Overview of 0541323062 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0541323062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0541323062
|
Avnet Americas | Conn FFC/FPC Socket 30 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0541323062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 13500 |
|
$1.0069 / $1.4089 | Buy Now |
DISTI #
V36:1790_06517980
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks Date Code: 2238 | Americas - 4500 |
|
$0.8587 / $1.1984 | Buy Now |
DISTI #
V72:2272_06517980
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1251 |
|
$0.8673 / $1.3058 | Buy Now |
DISTI #
V72:2272_22774403
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1243 Container: Cut Strips | Americas - 293 |
|
$0.8673 / $0.9227 | Buy Now |
DISTI #
MOL54132-3062
|
Heilind Electronics | 0.5 FPC HSG ASSYBTMW/AUPLT30C TEMBSTPPKG | Americas - 1125 in Stock |
|
$0.9841 / $1.0987 | Buy Now |
DISTI #
54132-3062
|
TTI | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt30CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.9100 | Buy Now |
DISTI #
0541323062
|
Avnet Americas | Conn FFC/FPC Socket 30 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0541323062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 13500 |
|
$1.0069 / $1.4089 | Buy Now |
DISTI #
MOL54132-3062
|
Interstate Connecting Components | 0.5 FPC HSG ASSYBTMW/AUPLT30C TEMBSTPPKG | 375 |
|
$0.9841 / $1.0987 | Buy Now |
DISTI #
0541323062
|
Avnet Asia | Conn FFC/FPC Socket 30 POS 0.5mm Solder RA SMD Emboss T/R (Alt: 0541323062) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |