Part Details for 0543323070 by Molex
Overview of 0543323070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0543323070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22124-ND
|
DigiKey | CONN PLUG HSG 30POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
9 In Stock |
|
$29.0859 / $39.2800 | Buy Now |
DISTI #
0543323070
|
Avnet Americas | Conn Rectangular PIN 30 POS 3mm Crimp ST Cable Mount Bag - Trays (Alt: 0543323070) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.6685 / $34.8939 | Buy Now |
DISTI #
MOL54332-3070
|
Heilind Electronics | COMPACT ROBOT PLG SOCKET | Americas - 0 in Stock |
|
$30.9124 / $33.3657 | Buy Now |
Part Details for 0543323070
0543323070 CAD Models
0543323070 Part Data Attributes
|
0543323070
Molex
Buy Now
Datasheet
|
Compare Parts:
0543323070
Molex
Telecom and Datacom Connector, 30 Contact(s), Male, Straight, Wire Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK/GRAY | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE, STAINLESS STEEL | |
Terminal Pitch | 3 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 30 |