Part Details for 0543630689 by Molex
Overview of 0543630689 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0543630689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8846CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1357 In Stock |
|
$1.3511 / $2.6000 | Buy Now |
DISTI #
0543630689
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630689) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.8316 | Buy Now |
DISTI #
MOL54363-0689
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 60CKT EM STP PKG | Americas - 0 in Stock |
|
$1.5132 | Buy Now |
Part Details for 0543630689
0543630689 CAD Models
0543630689 Part Data Attributes
|
0543630689
Molex
Buy Now
|
Compare Parts:
0543630689
Molex
|
Samacsys Manufacturer | Molex |