Part Details for 0545960710 by Molex
Overview of 0545960710 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0545960710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 296 |
|
$0.2541 / $0.8470 | Buy Now |
Part Details for 0545960710
0545960710 CAD Models
0545960710 Part Data Attributes:
|
0545960710
Molex
Buy Now
Datasheet
|
Compare Parts:
0545960710
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 7 |
Alternate Parts for 0545960710
This table gives cross-reference parts and alternative options found for 0545960710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0545960710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS7S-S5S34 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0545960710 vs CMS7S-S5S34 |
CMS7S-L5T913 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 0545960710 vs CMS7S-L5T913 |
208283007000000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle/straight, Solder Terminal, Receptacle, | KYOCERA Corporation | 0545960710 vs 208283007000000 |
95821-107B0 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0545960710 vs 95821-107B0 |
55319-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0545960710 vs 55319-307 |
CMS7S-G5H16 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0545960710 vs CMS7S-G5H16 |
90651-1007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 0545960710 vs 90651-1007 |
828202-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0545960710 vs 828202-7 |
CMS7S-B5M31 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0545960710 vs CMS7S-B5M31 |
CSN-07S-02 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Cristek Interconnects Inc | 0545960710 vs CSN-07S-02 |