Part Details for 055-611-3702310 by ITT Interconnect Solutions
Overview of 055-611-3702310 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 055-611-3702310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H0204
|
Newark | Rf50 |Itt Sealectro 055-611-3702310 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5200 | Buy Now |
DISTI #
055-611-3702310-ND
|
DigiKey | CONN SMA PLUG 50 OHM Min Qty: 1000 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$21.3362 | Buy Now |
DISTI #
055-611-3702310
|
Avnet Americas | SMA PLUG R/A RG405 - Bulk (Alt: 055-611-3702310) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0940 / $27.5940 | Buy Now |
DISTI #
965-055-611-3702310
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$21.3300 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
ITT055-611-3702310
|
Heilind Electronics | SMA PLUG RA RG405 GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6000 / $60.4500 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | 116 |
|
$15.3003 / $19.6718 | Buy Now | |
DISTI #
055-611-3702310
|
Avnet Americas | SMA PLUG R/A RG405 - Bulk (Alt: 055-611-3702310) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0940 / $27.5940 | Buy Now |
Part Details for 055-611-3702310
055-611-3702310 CAD Models
055-611-3702310 Part Data Attributes:
|
055-611-3702310
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
055-611-3702310
ITT Interconnect Solutions
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLE: RG 405/U, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 055-611-3702310
This table gives cross-reference parts and alternative options found for 055-611-3702310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 055-611-3702310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0694-106 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | Bel Fuse | 055-611-3702310 vs 142-0694-106 |
142-0694-101 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug, | Bel Fuse | 055-611-3702310 vs 142-0694-101 |