Part Details for 055112 by TE Connectivity
Overview of 055112 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89055-112LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body. |
Price & Stock for 055112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-055112
|
Mouser Electronics | NTC Thermistors PRECISION GLASS NTC THERMISTOR | 0 |
|
$21.0500 | Order Now |
|
Onlinecomponents.com | 55033 GEM THERM RoHS: Compliant | 0 |
|
$18.5000 / $38.7400 | Buy Now |
DISTI #
11031153-00
|
Avnet Abacus | (Alt: 11031153-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55033 GEM THERM RoHS: Compliant | 0 |
|
$18.5000 / $38.7400 | Buy Now |
Part Details for 055112
055112 CAD Models
055112 Part Data Attributes
|
055112
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
055112
TE Connectivity
NTC Thermistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 65 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Resistor Type | NON-LINEAR RESISTOR |