Part Details for 055124-000 by TE Connectivity
Overview of 055124-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 055124-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0266
|
Newark | Solder Sleeves & Shield Tubing St18-2-55-20-90 |Raychem Te Connectivity 055124-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
055124-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 055124-000) RoHS: Not Compliant Min Qty: 7300 Package Multiple: 7300 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1592 / $1.2696 | Buy Now |
DISTI #
RYCST18-2-55-20-90
|
Heilind Electronics | 055124-000 7-1190420-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ST18-2-55-20-90 | 0 |
|
$1.1800 / $3.3100 | Buy Now |
DISTI #
055124-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 055124-000) RoHS: Not Compliant Min Qty: 7300 Package Multiple: 7300 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1592 / $1.2696 | Buy Now |
DISTI #
055124-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 055124-000) RoHS: Not Compliant Min Qty: 7300 Package Multiple: 7300 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1592 / $1.2696 | Buy Now |
DISTI #
RYCST18-2-55-20-90
|
Interstate Connecting Components | 055124-000 7-1190420-2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 055124-000
|
PEI Genesis | ST18-2-55-20-90 | 0 |
|
Buy Now | |
DISTI #
055124-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 055124-000) RoHS: Not Compliant Min Qty: 7300 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
055124-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 055124-000) RoHS: Not Compliant Min Qty: 7300 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 055124-000
055124-000 CAD Models
055124-000 Part Data Attributes
|
055124-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
055124-000
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |