Part Details for 0554500859 by Molex
Overview of 0554500859 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0554500859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0554500859
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554500859) RoHS: Compliant Min Qty: 5280 Package Multiple: 880 Container: Reel | 0 |
|
RFQ |
Part Details for 0554500859
0554500859 CAD Models
0554500859 Part Data Attributes:
|
0554500859
Molex
Buy Now
Datasheet
|
Compare Parts:
0554500859
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 0554500859
This table gives cross-reference parts and alternative options found for 0554500859. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0554500859, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-0819 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0554500859 vs 55450-0819 |
6-174644-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 0554500859 vs 6-174644-8 |
DF13-8P-1.25(50) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | 0554500859 vs DF13-8P-1.25(50) |
55450-0839 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0554500859 vs 55450-0839 |
BM08B-GHS-TBT(LF)(SN)(N) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | 0554500859 vs BM08B-GHS-TBT(LF)(SN)(N) |