Part Details for 0554540370 by Molex
Overview of 0554540370 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0554540370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0554540370
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 0554540370) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for 0554540370
0554540370 CAD Models
0554540370 Part Data Attributes:
|
0554540370
Molex
Buy Now
Datasheet
|
Compare Parts:
0554540370
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |