Part Details for 0554600872 by Molex
Overview of 0554600872 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0554600872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8307CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7320 In Stock |
|
$1.4651 / $2.0800 | Buy Now |
DISTI #
0554600872
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554600872) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 45 |
|
$1.4904 / $3.9744 | Buy Now | |
DISTI #
0554600872
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554600872) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ |
Part Details for 0554600872
0554600872 CAD Models
0554600872 Part Data Attributes:
|
0554600872
Molex
Buy Now
Datasheet
|
Compare Parts:
0554600872
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |