Part Details for 0554870319 by Molex
Overview of 0554870319 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0554870319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12897-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
28218 In Stock |
|
$0.1762 / $0.3200 | Buy Now |
DISTI #
0554870319
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0554870319) RoHS: Compliant Min Qty: 19200 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ |
Part Details for 0554870319
0554870319 CAD Models
0554870319 Part Data Attributes
|
0554870319
Molex
Buy Now
Datasheet
|
Compare Parts:
0554870319
Molex
2.0 WTB HEADER ASSY ST 3CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |