There are no models available for this part yet.
Overview of 055566-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 055566-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
055566-000
|
Avnet Americas | QFT2-130/42-0-B500 - Bag (Alt: 055566-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$10.5400 / $11.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$10.9000 | Buy Now | ||
DISTI #
RYCQFT2-130/42-0-B500
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCQFT2-130/42-0-B500 | Americas - 0 in Stock6225 On Order |
|
Buy Now | ||
Onlinecomponents.com | QFT2-130/42-0-B500 RoHS: Compliant |
227 In Stock |
|
$11.0400 / $15.3100 | Buy Now | ||
DISTI #
055566-000
|
TTI | Heat Shrink Cable Boots & End Caps QFT2-130/42-0-B500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5500 / $10.7600 | Buy Now | |
DISTI #
RYCQFT2-130/42-0-B500
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCQFT2-130/42-0-B500 | 02075 On Order |
|
Buy Now | ||
DISTI #
000000000003789052
|
Sager | Heat Shrink Cable Boots & End Caps QFT2-130/42-0-B500 Min Qty: 1000 | 0 |
|
$11.1600 | Buy Now | |
Master Electronics | QFT2-130/42-0-B500 RoHS: Compliant |
227 In Stock |
|
$11.0400 / $15.3100 | Buy Now |