-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6802CT-ND
|
DigiKey | CONN PLUG 20POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10417 In Stock |
|
$0.8922 / $1.8100 | Buy Now |
DISTI #
0556500288
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500288) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1823 | Buy Now |
DISTI #
MOL55650-0288
|
Heilind Electronics | 0.5 BTB PLG OVER MOLDASSY 20C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.9768 | Buy Now |
DISTI #
55650-0288
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 20P 2MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.8800 / $0.9300 | Buy Now |
DISTI #
0556500288
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500288) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1823 | Buy Now |
DISTI #
0556500288
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500288) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0556500288
Molex
Buy Now
Datasheet
|
Compare Parts:
0556500288
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |