Part Details for 0556500488 by Molex
Overview of 0556500488 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0556500488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6544CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31535 In Stock |
|
$1.2897 / $1.8300 | Buy Now |
DISTI #
0556500488
|
Avnet Americas | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500488) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8366 | Buy Now |
DISTI #
V72:2272_18441479
|
Arrow Electronics | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1936 Container: Cut Strips | Americas - 85 |
|
$1.2120 / $1.2530 | Buy Now |
DISTI #
MOL55650-0488
|
Heilind Electronics | 0.5 BTB PLG OVER MOLDASSY TEMBSTPPKG | Americas - 0 in Stock |
|
$1.5174 | Buy Now |
DISTI #
59182589
|
Verical | Conn Board to Board PL 40 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1936 | Americas - 85 |
|
$1.2120 / $1.2530 | Buy Now |
DISTI #
55650-0488
|
TTI | Board to Board & Mezzanine Connectors .5MM SMT VERT PLG DR 40CKT W/SLDR TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.2800 | Buy Now |
Part Details for 0556500488
0556500488 CAD Models
0556500488 Part Data Attributes
|
0556500488
Molex
Buy Now
Datasheet
|
Compare Parts:
0556500488
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |