Part Details for 055657 by Bourns Inc
Overview of 055657 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 055657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9241
|
Newark | Current Sens Transformer, 40A, Th Rohs Compliant: Yes |Bourns 055657 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$3.3600 / $5.2500 | Buy Now |
DISTI #
118-055657-ND
|
DigiKey | TRANSF CRNT SENS 1000:1 2400MH Min Qty: 1 Lead time: 27 Weeks Container: Tray |
119 In Stock |
|
$2.9583 / $5.1000 | Buy Now |
DISTI #
055657
|
Avnet Americas | SP-R14/9/5, LI = 2,4 H 30% - Trays (Alt: 055657) RoHS: Compliant Min Qty: 2760 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-55657
|
Mouser Electronics | Current Transformers RoHS: Compliant | 120 |
|
$2.7000 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Current Sense Transformer - 2400 mH±30% - 1000:1 - 10-300 kHz - 0.1 to 40 A - PCB Through Hole RoHS: Compliant | 0 |
|
$2.5900 / $7.2700 | Buy Now |
|
Master Electronics | Current Sense Transformer - 2400 mH±30% - 1000:1 - 10-300 kHz - 0.1 to 40 A - PCB Through Hole RoHS: Compliant | 0 |
|
$2.5900 / $7.2700 | Buy Now |
Part Details for 055657
055657 CAD Models
055657 Part Data Attributes:
|
055657
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
055657
Bourns Inc
Current Sense Transformer, 40A, 1000:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bourns | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 300 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TRAY | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1000:1 | |
Width | 18 mm |