Part Details for 0557634070 by Molex
Overview of 0557634070 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 0557634070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3449CT-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1275 In Stock |
|
$5.9429 / $10.2800 | Buy Now |
DISTI #
0557634070
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0557634070) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.5019 / $7.6979 | Buy Now |
DISTI #
MOL55763-4070
|
Heilind Electronics | 2.0 WTB DL CONN HSGASSY40CKTE BSTPPKGNAT | Americas - 0 in Stock |
|
$6.5060 | Buy Now |
DISTI #
55763-4070
|
TTI | Headers & Wire Housings 40CKT WTB SMT DR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$5.3600 | Buy Now |
DISTI #
0557634070
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0557634070) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.5019 / $7.6979 | Buy Now |
Part Details for 0557634070
0557634070 CAD Models
0557634070 Part Data Attributes:
|
0557634070
Molex
Buy Now
Datasheet
|
Compare Parts:
0557634070
Molex
2.0 WTB DL CONN HSG ASSY 40CK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |